Pin Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508378000

DigiKey Part Number
WM6743TR-ND - Tape & Reel (TR)
WM6743CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0508378000
Description
CONN PIN 22-28AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0508378000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Last Time Buy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0503988000Molex484 110WM3323CT-ND2,10000 KčMFR Recommended
In-Stock: 55 523
Check for Additional Incoming Stock
Last Time Buy Date: 12.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,72200 Kč17,22 Kč
251,61280 Kč40,32 Kč
501,53280 Kč76,64 Kč
1001,45940 Kč145,94 Kč
2501,36740 Kč341,85 Kč
5001,30188 Kč650,94 Kč
1 0001,23951 Kč1 239,51 Kč
2 5001,16169 Kč2 904,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0001,06689 Kč11 735,79 Kč
22 0001,01594 Kč22 350,68 Kč
33 0000,98728 Kč32 580,24 Kč
55 0000,95234 Kč52 378,70 Kč
77 0000,93000 Kč71 610,00 Kč
110 0000,90690 Kč99 759,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč