
X4-0.8-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-0.8-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-0.8-0-SP-SM |
Description | HEATSHRNK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.016" (0.41mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 23,56000 Kč | 117,80 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 20 | 19,93750 Kč | 398,75 Kč |
| 50 | 17,84840 Kč | 892,42 Kč |
| 100 | 16,41620 Kč | 1 641,62 Kč |
| 250 | 15,01440 Kč | 3 753,60 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |









