Socket Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0507528400

DigiKey Part Number
WM25513TR-ND - Tape & Reel (TR)
WM25513CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0507528400
Description
TERM 24-26AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
0507528400 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
35.4µin (0.90µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,34400 Kč33,60 Kč
501,27660 Kč63,83 Kč
1001,21580 Kč121,58 Kč
2501,13892 Kč284,73 Kč
5001,08476 Kč542,38 Kč
1 0001,03268 Kč1 032,68 Kč
2 5000,96792 Kč2 419,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89521 Kč8 952,10 Kč
20 0000,85245 Kč17 049,00 Kč
30 0000,82840 Kč24 852,00 Kč
50 0000,79907 Kč39 953,50 Kč
70 0000,78032 Kč54 622,40 Kč
100 0000,76094 Kč76 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč