Socket Contact Tin 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505988000

DigiKey Part Number
WM20261TR-ND - Tape & Reel (TR)
WM20261CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0505988000
Description
CONN SOCKET 20-26AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,73000 Kč27,30 Kč
252,56160 Kč64,04 Kč
502,44420 Kč122,21 Kč
1002,32660 Kč232,66 Kč
2502,17960 Kč544,90 Kč
5002,07544 Kč1 037,72 Kč
1 0001,97633 Kč1 976,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80765 Kč5 422,95 Kč
6 0001,72135 Kč10 328,10 Kč
9 0001,67275 Kč15 054,75 Kč
15 0001,61353 Kč24 202,95 Kč
21 0001,57567 Kč33 089,07 Kč
30 0001,53651 Kč46 095,30 Kč
75 0001,44036 Kč108 027,00 Kč
150 0001,37168 Kč205 752,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč