
0505978010 | |
|---|---|
DigiKey Part Number | 900-0505978010-2-ND - Tape & Reel (TR) 900-0505978010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0505978010 |
Description | CP65 WTW FEMALE TERMINAL AWG16-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,25520 Kč | 112,76 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 250 | 2,01244 Kč | 503,11 Kč |
| 500 | 1,91670 Kč | 958,35 Kč |
| 1 000 | 1,82473 Kč | 1 824,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35787 Kč | 4 073,61 Kč |
| 6 000 | 1,29295 Kč | 7 757,70 Kč |
| 9 000 | 1,25647 Kč | 11 308,23 Kč |
| 15 000 | 1,21196 Kč | 18 179,40 Kč |
| 21 000 | 1,18353 Kč | 24 854,13 Kč |
| 30 000 | 1,15411 Kč | 34 623,30 Kč |
| 75 000 | 1,08188 Kč | 81 141,00 Kč |
| 150 000 | 1,03027 Kč | 154 540,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











