
0503978001 | |
|---|---|
DigiKey Part Number | 900-0503978001TR-ND - Tape & Reel (TR) 900-0503978001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503978001 |
Description | CP-3.3 W/B REC CRIMP TERM CHAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0503978001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 25 | 1,36400 Kč | 34,10 Kč |
| 50 | 1,30080 Kč | 65,04 Kč |
| 100 | 1,23770 Kč | 123,77 Kč |
| 250 | 1,15944 Kč | 289,86 Kč |
| 500 | 1,10386 Kč | 551,93 Kč |
| 1 000 | 1,05103 Kč | 1 051,03 Kč |
| 2 500 | 0,98522 Kč | 2 463,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70352 Kč | 7 035,20 Kč |
| 20 000 | 0,66992 Kč | 13 398,40 Kč |
| 30 000 | 0,65102 Kč | 19 530,60 Kč |
| 50 000 | 0,62797 Kč | 31 398,50 Kč |
| 70 000 | 0,61323 Kč | 42 926,10 Kč |
| 100 000 | 0,59800 Kč | 59 800,00 Kč |
| 250 000 | 0,56058 Kč | 140 145,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











