Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2GW-AL6L3F

DigiKey Part Number
39-D2GW-AL6L3F-ND
Manufacturer
Manufacturer Product Number
D2GW-AL6L3F
Description
SEALED ULTRA SUBMINIATURE SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount
EDA/CAD Models
D2GW-AL6L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
13.5 V
Actuator Type
Lever, Leaf
Mounting Type
Panel Mount
Termination Style
Press-Fit
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
153gf
Release Force
10gf
Operating Position
0.346" (8.80mm)
Pretravel
-
Differential Travel
0.055" (1.4mm)
Overtravel
0.105" (2.67mm)
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1029,22900 Kč292,29 Kč
2529,01080 Kč725,27 Kč
5028,39760 Kč1 419,88 Kč
10028,19190 Kč2 819,19 Kč
25027,98612 Kč6 996,53 Kč
50026,15846 Kč13 079,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč