
MS266-10C | |
|---|---|
DigiKey Part Number | 2333-MS266-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS266-10C |
Description | RF SHIELD 1.016X1.063" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.016" (25.80mm) X 1.063" (27.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS266-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.063" (27.00mm) | |
Width - Overall | 1.016" (25.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 18,98700 Kč | 189,87 Kč |
| 25 | 17,18520 Kč | 429,63 Kč |
| 100 | 15,20440 Kč | 1 520,44 Kč |
| 250 | 14,26012 Kč | 3 565,03 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |











