0503948051-xx-Bx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Bx-D
Molex Jumpers

0503948051-11-B8-D

DigiKey Part Number
0503948051-11-B8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-11-B8-D
Description
11" PRE-CRIMP 3048 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,05900 Kč230,59 Kč
3020,35800 Kč610,74 Kč
5019,27600 Kč963,80 Kč
10017,95340 Kč1 795,34 Kč
25016,43904 Kč4 109,76 Kč
50015,45044 Kč7 725,22 Kč
1 00014,57850 Kč14 578,50 Kč
2 50013,58366 Kč33 959,15 Kč
5 00012,93485 Kč64 674,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,05900 Kč
Unit Price with VAT:27,90139 Kč
Alternate Color
11" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 23,05900 Kč
11" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 23,05900 Kč
11" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 23,05900 Kč
11" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 23,05900 Kč
11" PRE-CRIMP 3048 RED
In-Stock: 0
Unit Price: 23,05900 Kč
Alternate Length
2" PRE-CRIMP 3048 BLACK
In-Stock: 400
Unit Price: 18,60100 Kč
3" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 20,28800 Kč
4" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 19,28900 Kč
5" PRE-CRIMP 3048 BLACK
In-Stock: 163
Unit Price: 20,99700 Kč
6" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 21,33000 Kč