


0503948051-11-N8-D | |
|---|---|
DigiKey Part Number | 0503948051-11-N8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-11-N8-D |
Description | 11" PRE-CRIMP 3048 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,05900 Kč | 230,59 Kč |
| 30 | 20,35800 Kč | 610,74 Kč |
| 50 | 19,27600 Kč | 963,80 Kč |
| 100 | 17,95340 Kč | 1 795,34 Kč |
| 250 | 16,43904 Kč | 4 109,76 Kč |
| 500 | 15,45044 Kč | 7 725,22 Kč |
| 1 000 | 14,57850 Kč | 14 578,50 Kč |
| 2 500 | 13,58366 Kč | 33 959,15 Kč |
| 5 000 | 12,93485 Kč | 64 674,25 Kč |
| Unit Price without VAT: | 23,05900 Kč |
|---|---|
| Unit Price with VAT: | 27,90139 Kč |











