Blue 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-10-L6-D

DigiKey Part Number
0503948051-10-L6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-10-L6-D
Description
10" PRE-CRIMP 3049 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,01400 Kč230,14 Kč
3020,32600 Kč609,78 Kč
5019,24260 Kč962,13 Kč
10017,92180 Kč1 792,18 Kč
25016,40868 Kč4 102,17 Kč
50015,42094 Kč7 710,47 Kč
1 00014,54972 Kč14 549,72 Kč
2 50013,55564 Kč33 889,10 Kč
5 00012,90730 Kč64 536,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,01400 Kč
Unit Price with VAT:27,84694 Kč
Alternate Color
10" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: 23,01400 Kč
10" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 23,01400 Kč
10" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 23,01400 Kč
10" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 23,01400 Kč
10" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 23,01400 Kč
Alternate Length
2" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,13700 Kč
3" PRE-CRIMP 3049 BLUE
In-Stock: 100
Unit Price: 20,49400 Kč
4" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,85100 Kč
5" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 21,22900 Kč
6" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 21,58600 Kč
Assembly Component