



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,01400 Kč | 230,14 Kč |
| 30 | 20,32600 Kč | 609,78 Kč |
| 50 | 19,24260 Kč | 962,13 Kč |
| 100 | 17,92180 Kč | 1 792,18 Kč |
| 250 | 16,40868 Kč | 4 102,17 Kč |
| 500 | 15,42094 Kč | 7 710,47 Kč |
| 1 000 | 14,54972 Kč | 14 549,72 Kč |
| 2 500 | 13,55564 Kč | 33 889,10 Kč |
| 5 000 | 12,90730 Kč | 64 536,50 Kč |
| Unit Price without VAT: | 23,01400 Kč |
|---|---|
| Unit Price with VAT: | 27,84694 Kč |











