



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,09900 Kč | 150,99 Kč |
| 30 | 13,28500 Kč | 398,55 Kč |
| 50 | 12,55080 Kč | 627,54 Kč |
| 100 | 11,65820 Kč | 1 165,82 Kč |
| 250 | 10,63632 Kč | 2 659,08 Kč |
| 500 | 9,96684 Kč | 4 983,42 Kč |
| 1 000 | 9,37684 Kč | 9 376,84 Kč |
| 2 500 | 8,70308 Kč | 21 757,70 Kč |
| 5 000 | 8,26353 Kč | 41 317,65 Kč |
| Unit Price without VAT: | 15,09900 Kč |
|---|---|
| Unit Price with VAT: | 18,26979 Kč |











