Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-11-A6

DigiKey Part Number
0500798000-11-A6-ND
Manufacturer
Manufacturer Product Number
0500798000-11-A6
Description
11" PRE-CRIMP 1853 ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,09900 Kč150,99 Kč
3013,28500 Kč398,55 Kč
5012,55080 Kč627,54 Kč
10011,65820 Kč1 165,82 Kč
25010,63632 Kč2 659,08 Kč
5009,96684 Kč4 983,42 Kč
1 0009,37684 Kč9 376,84 Kč
2 5008,70308 Kč21 757,70 Kč
5 0008,26353 Kč41 317,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,09900 Kč
Unit Price with VAT:18,26979 Kč
Alternate Color
11" PRE-CRIMP 1853 BLACK
In-Stock: 10
Unit Price: 15,09900 Kč
11" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 15,09900 Kč
11" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 15,09900 Kč
11" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 15,09900 Kč
11" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 15,09900 Kč
Alternate Length
2" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 11,22000 Kč
3" PRE-CRIMP 1853 ORANGE
In-Stock: 660
Unit Price: 10,59500 Kč
4" PRE-CRIMP 1853 ORANGE
In-Stock: 560
Unit Price: 12,09600 Kč
5" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 12,53400 Kč
6" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 11,84600 Kč
Assembly Component