



0500798000-10-W6-D | |
|---|---|
DigiKey Part Number | 0500798000-10-W6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-10-W6-D |
Description | 10" PRE-CRIMP 1853 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,19800 Kč | 171,98 Kč |
| 30 | 15,14200 Kč | 454,26 Kč |
| 50 | 14,31400 Kč | 715,70 Kč |
| 100 | 13,30780 Kč | 1 330,78 Kč |
| 250 | 12,15176 Kč | 3 037,94 Kč |
| 500 | 11,39690 Kč | 5 698,45 Kč |
| 1 000 | 10,73129 Kč | 10 731,29 Kč |
| 2 500 | 9,97130 Kč | 24 928,25 Kč |
| 5 000 | 9,47545 Kč | 47 377,25 Kč |
| Unit Price without VAT: | 17,19800 Kč |
|---|---|
| Unit Price with VAT: | 20,80958 Kč |











