



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,59900 Kč | 125,99 Kč |
| 30 | 11,65400 Kč | 349,62 Kč |
| 50 | 11,24240 Kč | 562,12 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 250 | 10,03284 Kč | 2 508,21 Kč |
| 500 | 9,55326 Kč | 4 776,63 Kč |
| 1 000 | 9,09717 Kč | 9 097,17 Kč |
| 2 500 | 8,52746 Kč | 21 318,65 Kč |
| 5 000 | 8,12051 Kč | 40 602,55 Kč |
| Unit Price without VAT: | 12,59900 Kč |
|---|---|
| Unit Price with VAT: | 15,24479 Kč |













