White 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-06-W8

DigiKey Part Number
0500798000-06-W8-ND
Manufacturer
Manufacturer Product Number
0500798000-06-W8
Description
6" PRE-CRIMP 1852 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,73800 Kč117,38 Kč
3010,87000 Kč326,10 Kč
5010,48220 Kč524,11 Kč
1009,98030 Kč998,03 Kč
2509,35504 Kč2 338,76 Kč
5008,90820 Kč4 454,10 Kč
1 0008,48277 Kč8 482,77 Kč
2 5007,95161 Kč19 879,02 Kč
5 0007,57213 Kč37 860,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,73800 Kč
Unit Price with VAT:14,20298 Kč
Alternate Color
6" PRE-CRIMP 1852 BLACK
In-Stock: 824
Unit Price: 11,73800 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP 1852 GREEN
In-Stock: 50
Unit Price: 11,73800 Kč
6" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,87200 Kč
Alternate Length
2" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 11,23400 Kč
3" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP 1852 WHITE
In-Stock: 1
Unit Price: 12,05300 Kč
5" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 12,45200 Kč
8" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: 13,67000 Kč