



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,73800 Kč | 117,38 Kč |
| 30 | 10,87000 Kč | 326,10 Kč |
| 50 | 10,48220 Kč | 524,11 Kč |
| 100 | 9,98030 Kč | 998,03 Kč |
| 250 | 9,35504 Kč | 2 338,76 Kč |
| 500 | 8,90820 Kč | 4 454,10 Kč |
| 1 000 | 8,48277 Kč | 8 482,77 Kč |
| 2 500 | 7,95161 Kč | 19 879,02 Kč |
| 5 000 | 7,57213 Kč | 37 860,65 Kč |
| Unit Price without VAT: | 11,73800 Kč |
|---|---|
| Unit Price with VAT: | 14,20298 Kč |











