Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-06-A8

DigiKey Part Number
0500798000-06-A8-ND
Manufacturer
Manufacturer Product Number
0500798000-06-A8
Description
6" PRE-CRIMP 1852 ORANGE
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,87200 Kč128,72 Kč
3011,29700 Kč338,91 Kč
5010,66700 Kč533,35 Kč
1009,89640 Kč989,64 Kč
2509,01572 Kč2 253,93 Kč
5008,43868 Kč4 219,34 Kč
1 0007,92989 Kč7 929,89 Kč
2 5007,34863 Kč18 371,58 Kč
5 0006,96949 Kč34 847,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,87200 Kč
Unit Price with VAT:15,57512 Kč
Alternate Color
6" PRE-CRIMP 1852 BLACK
In-Stock: 730
Unit Price: 11,73800 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 11,73800 Kč
6" PRE-CRIMP 1852 RED
In-Stock: 406
Unit Price: 11,73800 Kč
Alternate Length
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 10,18400 Kč
3" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,05300 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 12,45200 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,67000 Kč
Assembly Component