



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,23400 Kč | 112,34 Kč |
| 30 | 9,85500 Kč | 295,65 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,61760 Kč | 861,76 Kč |
| 250 | 7,84064 Kč | 1 960,16 Kč |
| 500 | 7,33208 Kč | 3 666,04 Kč |
| 1 000 | 6,88356 Kč | 6 883,56 Kč |
| 2 500 | 6,37121 Kč | 15 928,02 Kč |
| 5 000 | 6,03680 Kč | 30 184,00 Kč |
| Unit Price without VAT: | 11,23400 Kč |
|---|---|
| Unit Price with VAT: | 13,59314 Kč |











