Yellow 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-Y8-D

DigiKey Part Number
0500798000-04-Y8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-04-Y8-D
Description
4" PRE-CRIMP 1852 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,48900 Kč144,89 Kč
3012,73867 Kč382,16 Kč
5012,03180 Kč601,59 Kč
10011,17300 Kč1 117,30 Kč
25010,18740 Kč2 546,85 Kč
5009,54318 Kč4 771,59 Kč
1 0008,97518 Kč8 975,18 Kč
2 5008,32655 Kč20 816,37 Kč
5 0007,90340 Kč39 517,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,48900 Kč
Unit Price with VAT:17,53169 Kč
Alternate Color
4" PRE-CRIMP 1852 BLACK
In-Stock: 705
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,48900 Kč
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 13,31300 Kč
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,31300 Kč
Alternate Length
2" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: 13,69100 Kč
3" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: 14,09000 Kč
5" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: 14,88800 Kč
6" PRE-CRIMP 1852 YELLOW
In-Stock: 669
Unit Price: 14,06900 Kč
8" PRE-CRIMP 1852 YELLOW
In-Stock: 300
Unit Price: 14,82500 Kč