



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,48900 Kč | 144,89 Kč |
| 30 | 12,73867 Kč | 382,16 Kč |
| 50 | 12,03180 Kč | 601,59 Kč |
| 100 | 11,17300 Kč | 1 117,30 Kč |
| 250 | 10,18740 Kč | 2 546,85 Kč |
| 500 | 9,54318 Kč | 4 771,59 Kč |
| 1 000 | 8,97518 Kč | 8 975,18 Kč |
| 2 500 | 8,32655 Kč | 20 816,37 Kč |
| 5 000 | 7,90340 Kč | 39 517,00 Kč |
| Unit Price without VAT: | 14,48900 Kč |
|---|---|
| Unit Price with VAT: | 17,53169 Kč |













