



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,69100 Kč | 136,91 Kč |
| 30 | 12,02500 Kč | 360,75 Kč |
| 50 | 11,36000 Kč | 568,00 Kč |
| 100 | 10,54310 Kč | 1 054,31 Kč |
| 250 | 9,60952 Kč | 2 402,38 Kč |
| 500 | 8,99848 Kč | 4 499,24 Kč |
| 1 000 | 8,45988 Kč | 8 459,88 Kč |
| 2 500 | 7,84426 Kč | 19 610,65 Kč |
| 5 000 | 7,44274 Kč | 37 213,70 Kč |
| Unit Price without VAT: | 13,69100 Kč |
|---|---|
| Unit Price with VAT: | 16,56611 Kč |












