RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace SMT Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace SMT Male Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

0479501011

DigiKey Part Number
WM5032-ND
Manufacturer
Manufacturer Product Number
0479501011
Description
RF ANT 2.4/5GHZ PCB TRC CAB .61"
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace SMT Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
2.4GHz ~ 2.483.5GHz, 4.8GHz ~ 5.9GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-10dB, -9dB
Gain
3dBi, 4.8dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
SMT Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,11000 Kč46,11 Kč
1034,20600 Kč342,06 Kč
2531,23480 Kč780,87 Kč
10027,98070 Kč2 798,07 Kč
48025,54290 Kč12 260,59 Kč
96024,76353 Kč23 772,99 Kč
1 44024,37343 Kč35 097,74 Kč
2 88023,80123 Kč68 547,54 Kč
5 28023,38445 Kč123 469,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,11000 Kč
Unit Price with VAT:55,79310 Kč