
286-805 | |
|---|---|
DigiKey Part Number | 2946-286-805-ND |
Manufacturer | |
Manufacturer Product Number | 286-805 |
Description | DIODE MODULE GEN PURP 1000V 1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1000 V 1A Socketable Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -25°C ~ 40°C | |
Mounting Type | Socketable | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,68000 Kč | 1 196,68 Kč |
| Unit Price without VAT: | 1 196,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,98280 Kč |









