Counter Nut For PG13.5 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411259

DigiKey Part Number
277-13015-ND
Manufacturer
Manufacturer Product Number
1411259
Description
A-INL-PG13 5-N-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Nut For PG13.5 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1411259 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
PG13.5 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč