
G1503S | |
|---|---|
DigiKey Part Number | 2330-G1503S-ND |
Manufacturer | |
Manufacturer Product Number | G1503S |
Description | SAFETY RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G1503S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Switching Voltage | - | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Current | 500 mA | |
Coil Power | - | |
Coil Resistance | 48 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 076,48000 Kč | 5 076,48 Kč |
| Unit Price without VAT: | 5 076,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 142,54080 Kč |










