HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476591101

DigiKey Part Number
900-0476591101TR-ND - Tape & Reel (TR)
900-0476591101CT-ND - Cut Tape (CT)
900-0476591101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476591101
Description
HDMI REC.VERTICAL SMT TYPE W/HEI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0476591101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Pick and Place
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,19300 Kč431,93 Kč
2540,48400 Kč1 012,10 Kč
5038,54820 Kč1 927,41 Kč
10036,70870 Kč3 670,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20034,95430 Kč6 990,86 Kč
40033,28550 Kč13 314,20 Kč
60032,34707 Kč19 408,24 Kč
1 00031,20198 Kč31 201,98 Kč
1 40030,47035 Kč42 658,49 Kč
2 00029,71364 Kč59 427,28 Kč
5 00027,85523 Kč139 276,15 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč