0476150001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1 688
Unit Price: 0,78000 Kč
Datasheet
0476150001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0476150001
0476150001
0476150001

0476150001

DigiKey Part Number
WM6740TR-ND - Tape & Reel (TR)
WM6740CT-ND - Cut Tape (CT)
WM6740DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476150001
Description
CONN SPRING BATTERY 4POS R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0476150001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1012,92500 Kč129,25 Kč
2512,10800 Kč302,70 Kč
5011,52700 Kč576,35 Kč
10010,97550 Kč1 097,55 Kč
25010,28756 Kč2 571,89 Kč
5009,79582 Kč4 897,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,32810 Kč9 328,10 Kč
2 0008,88268 Kč17 765,36 Kč
3 0008,63218 Kč25 896,54 Kč
5 0008,32662 Kč41 633,10 Kč
7 0008,13140 Kč56 919,80 Kč
10 0007,92943 Kč79 294,30 Kč
25 0007,43351 Kč185 837,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč