4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155004741006

DigiKey Part Number
478-10644-2-ND - Tape & Reel (TR)
478-10644-1-ND - Cut Tape (CT)
478-10644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155004741006
Description
CONN SPRING BATTERY 4POS R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
009155004741006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
16.0µin (0.41µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1036,34800 Kč363,48 Kč
2534,06720 Kč851,68 Kč
5032,44200 Kč1 622,10 Kč
10030,89230 Kč3 089,23 Kč
25028,95624 Kč7 239,06 Kč
50027,57374 Kč13 786,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,93322 Kč27 933,22 Kč
2 00026,60069 Kč53 201,38 Kč
3 00025,85106 Kč77 553,18 Kč
5 00024,93680 Kč124 684,00 Kč
7 00024,35249 Kč170 467,43 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč