4 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
009159004651906-view2
009159004651906
009159004651906

009159004651906

DigiKey Part Number
478-009159004651906TR-ND - Tape & Reel (TR)
478-009159004651906CT-ND - Cut Tape (CT)
478-009159004651906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159004651906
Description
CONN EDGE DUAL FMALE 4POS 0.024
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
4
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.079" (2.00mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
White
Flange Feature
-
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,86100 Kč168,61 Kč
2515,79040 Kč394,76 Kč
5015,03880 Kč751,94 Kč
10014,31850 Kč1 431,85 Kč
25013,42192 Kč3 355,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70012,48061 Kč8 736,43 Kč
1 40011,88472 Kč16 638,61 Kč
2 10011,54950 Kč24 253,95 Kč
3 50011,14076 Kč38 992,66 Kč
4 90010,87953 Kč53 309,70 Kč
7 00010,60930 Kč74 265,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč