
0475890001 | |
|---|---|
DigiKey Part Number | WM17143TR-ND - Tape & Reel (TR) WM17143CT-ND - Cut Tape (CT) WM17143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475890001 |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0475890001 Models |
Category | Operating Temperature -35°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro AB | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Bottom Mount, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Pick and Place, Solder Retention |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX62D-AB-5P8(30) | Hirose Electric Co Ltd | 6 895 | H125271CT-ND | 20,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 14,29840 Kč | 357,46 Kč |
| 50 | 13,61440 Kč | 680,72 Kč |
| 100 | 12,96170 Kč | 1 296,17 Kč |
| 250 | 12,14960 Kč | 3 037,40 Kč |
| 500 | 11,56938 Kč | 5 784,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,92008 Kč | 16 380,12 Kč |
| 3 000 | 10,39890 Kč | 31 196,70 Kč |
| 4 500 | 10,10570 Kč | 45 475,65 Kč |
| 7 500 | 9,74814 Kč | 73 111,05 Kč |
| 10 500 | 9,51962 Kč | 99 956,01 Kč |
| 15 000 | 9,28328 Kč | 139 249,20 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |










