USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX62D-AB-5P8(30)

DigiKey Part Number
H125271TR-ND - Tape & Reel (TR)
H125271CT-ND - Cut Tape (CT)
H125271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62D-AB-5P8(30)
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX62D-AB-5P8(30) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place, Solder Retention
Manufacturer
Hirose Electric Co Ltd
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A per Contact
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - micro AB
Mating Cycles
10000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Bottom Mount, Horizontal
Insulation Color
Gray
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,51200 Kč175,12 Kč
2516,40360 Kč410,09 Kč
5015,61840 Kč780,92 Kč
10014,87080 Kč1 487,08 Kč
25013,93932 Kč3 484,83 Kč
50013,27326 Kč6 636,63 Kč
1 00012,63933 Kč12 639,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,48492 Kč26 969,84 Kč
4 00012,84154 Kč51 366,16 Kč
6 00012,47960 Kč74 877,60 Kč
10 00012,03822 Kč120 382,20 Kč
14 00011,75609 Kč164 585,26 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč