0469920850 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 27 759
Unit Price: 41,79000 Kč

Parametric Equivalent


Molex
In Stock: 2 646
Unit Price: 23,24000 Kč

Parametric Equivalent


Molex
In Stock: 3 579
Unit Price: 47,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 239
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 224
Unit Price: 15,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 920
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 500
Unit Price: 7,98000 Kč
Datasheet
8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469920850

DigiKey Part Number
900-0469920850-ND
Manufacturer
Manufacturer Product Number
0469920850
Description
MINIFIT JR RCPT DR GW V-0 08 CKT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469920850 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 00019,71093 Kč275 953,02 Kč
Unit Price without VAT:19,71093 Kč
Unit Price with VAT:23,85023 Kč