


0469920830 | |
|---|---|
DigiKey Part Number | 900-0469920830-ND |
Manufacturer | |
Manufacturer Product Number | 0469920830 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green 0.165" (4.20mm) |
EDA/CAD Models | 0469920830 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469920820 | Molex | 24 231 | 900-0469920820-ND | 48,30000 Kč | Parametric Equivalent |
| 0469920840 | Molex | 3 559 | 900-0469920840-ND | 48,30000 Kč | Parametric Equivalent |
| 1727080108 | Molex | 239 | WM22158-ND | 19,32000 Kč | Parametric Equivalent |
| 1727081008 | Molex | 5 148 | 900-1727081008-ND | 15,50000 Kč | Parametric Equivalent |
| 2125141008 | Molex | 52 | 900-2125141008-ND | 26,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 37,00300 Kč | 370,03 Kč |
| 25 | 34,68200 Kč | 867,05 Kč |
| 50 | 33,02280 Kč | 1 651,14 Kč |
| 100 | 31,44660 Kč | 3 144,66 Kč |
| 250 | 29,47592 Kč | 7 368,98 Kč |
| 500 | 28,06874 Kč | 14 034,37 Kč |
| 1 000 | 26,72943 Kč | 26 729,43 Kč |
| 2 500 | 25,05697 Kč | 62 642,43 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











