4 Position Rectangular Housing Connector Plug Green 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Green 0.165" (4.20mm)
Molex FiT City

0469930430

DigiKey Part Number
900-0469930430-ND
Manufacturer
Manufacturer Product Number
0469930430
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Green 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469930430 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Green
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 654
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,32000 Kč25,32 Kč
1021,44900 Kč214,49 Kč
2520,10760 Kč502,69 Kč
5019,14760 Kč957,38 Kč
10018,23110 Kč1 823,11 Kč
25017,08928 Kč4 272,32 Kč
50016,27286 Kč8 136,43 Kč
1 00015,49615 Kč15 496,15 Kč
2 50014,52622 Kč36 315,55 Kč
Unit Price without VAT:25,32000 Kč
Unit Price with VAT:30,63720 Kč