




1727080108 | |
|---|---|
DigiKey Part Number | WM22158-ND |
Manufacturer | |
Manufacturer Product Number | 1727080108 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080108 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469920820 | Molex | 24 231 | 900-0469920820-ND | 48,30000 Kč | Parametric Equivalent |
| 0469920830 | Molex | 2 625 | 900-0469920830-ND | 43,47000 Kč | Parametric Equivalent |
| 0469920840 | Molex | 3 559 | 900-0469920840-ND | 48,30000 Kč | Parametric Equivalent |
| 1727081008 | Molex | 5 148 | 900-1727081008-ND | 15,50000 Kč | Parametric Equivalent |
| 2125141008 | Molex | 42 | 900-2125141008-ND | 26,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 15,46280 Kč | 386,57 Kč |
| 50 | 14,72380 Kč | 736,19 Kč |
| 100 | 14,01830 Kč | 1 401,83 Kč |
| 250 | 13,13888 Kč | 3 284,72 Kč |
| 500 | 12,51144 Kč | 6 255,72 Kč |
| 2 400 | 11,20007 Kč | 26 880,17 Kč |
| 4 800 | 10,66571 Kč | 51 195,41 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


