8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127815-08LF

DigiKey Part Number
609-4833-ND
Manufacturer
Manufacturer Product Number
10127815-08LF
Description
CONN RCPT HSG 8POS 4.20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127815-08LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 860
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,21300 Kč32,13 Kč
253,00680 Kč75,17 Kč
502,86420 Kč143,21 Kč
1002,72550 Kč272,55 Kč
2502,55504 Kč638,76 Kč
5002,43282 Kč1 216,41 Kč
1 0002,31671 Kč2 316,71 Kč
2 5002,17144 Kč5 428,60 Kč
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč