Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465574445

DigiKey Part Number
0465574445-ND
Manufacturer
Manufacturer Product Number
0465574445
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465574445 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
9.5mm, 10mm, 10.5mm, 11mm, 12mm, 12.5mm, 14.5mm
Height Above Board
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
230338,65322 Kč77 890,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,65322 Kč
Unit Price with VAT:409,77040 Kč