




0465572145 | |
|---|---|
DigiKey Part Number | WM4963TR-ND - Tape & Reel (TR) WM4963CT-ND - Cut Tape (CT) WM4963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465572145 |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465572145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,70000 Kč | 397,70 Kč |
| 10 | 337,96300 Kč | 3 379,63 Kč |
| 25 | 316,80120 Kč | 7 920,03 Kč |
| 50 | 303,11040 Kč | 15 155,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 264,02891 Kč | 92 410,12 Kč |
| 700 | 251,44514 Kč | 176 011,60 Kč |
| Unit Price without VAT: | 397,70000 Kč |
|---|---|
| Unit Price with VAT: | 481,21700 Kč |






