80 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Male Surface Mount Gold
Molex SEARAY

0465562145

DigiKey Part Number
23-0465562145TR-ND - Tape & Reel (TR)
23-0465562145CT-ND - Cut Tape (CT)
23-0465562145DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0465562145
Description
CONN HD ARRAY PLUG 80P SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465562145 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Height Above Board
0.221" (5.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300296,45817 Kč88 937,45 Kč
600282,32932 Kč169 397,59 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1387,62000 Kč387,62 Kč
10306,02500 Kč3 060,25 Kč
25281,86040 Kč7 046,51 Kč
50266,08240 Kč13 304,12 Kč
100252,18390 Kč25 218,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1382,16000 Kč382,16 Kč
10318,43500 Kč3 184,35 Kč
100254,74980 Kč25 474,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:382,16000 Kč
Unit Price with VAT:462,41360 Kč