
0465562545 | |
|---|---|
DigiKey Part Number | 0465562545-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465562545 |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465562545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9.5mm, 10.5mm, 11mm, 12mm, 12.5mm | |
Height Above Board | 0.319" (8.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 228,84819 Kč | 48 058,12 Kč |
| Unit Price without VAT: | 228,84819 Kč |
|---|---|
| Unit Price with VAT: | 276,90631 Kč |




