


0465562745 | |
|---|---|
DigiKey Part Number | 23-0465562745TR-ND - Tape & Reel (TR) 23-0465562745CT-ND - Cut Tape (CT) 23-0465562745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465562745 |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465562745 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,72000 Kč | 351,72 Kč |
| 10 | 298,94900 Kč | 2 989,49 Kč |
| 25 | 280,22240 Kč | 7 005,56 Kč |
| 50 | 266,84680 Kč | 13 342,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 300,33580 Kč | 45 050,37 Kč |
| 300 | 286,01587 Kč | 85 804,76 Kč |
| 450 | 277,95893 Kč | 125 081,52 Kč |
| 750 | 268,13383 Kč | 201 100,37 Kč |
| Unit Price without VAT: | 351,72000 Kč |
|---|---|
| Unit Price with VAT: | 425,58120 Kč |




