0464369308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464369308

DigiKey Part Number
900-0464369308-ND
Manufacturer
Manufacturer Product Number
0464369308
Description
RA REC TEN60 G-8P-G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464369308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.217" (5.50mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC, 250VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,81000 Kč268,81 Kč
10228,41400 Kč2 284,14 Kč
25214,10360 Kč5 352,59 Kč
50203,88600 Kč10 194,30 Kč
100194,15470 Kč19 415,47 Kč
Manufacturers Standard Package
Unit Price without VAT:268,81000 Kč
Unit Price with VAT:325,26010 Kč