25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0146-13

DigiKey Part Number
4414-6560-0146-13-ND
Manufacturer
Manufacturer Product Number
6560-0146-13
Description
D-SUB BACKSHELL, 25-WAY, UNSHIEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0146-13 Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Encitech Connectors AB
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Plastic
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1083,08900 Kč830,89 Kč
2577,88560 Kč1 947,14 Kč
5074,16920 Kč3 708,46 Kč
10070,62470 Kč7 062,47 Kč
25066,20248 Kč16 550,62 Kč
50063,04398 Kč31 521,99 Kč
1 00060,03685 Kč60 036,85 Kč
2 50056,28186 Kč140 704,65 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč