White 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
ML-XT Extraction Video
Molex FiT City

0460121141-12-W0

DigiKey Part Number
0460121141-12-W0-ND
Manufacturer
Manufacturer Product Number
0460121141-12-W0
Description
12" PRE-CRIMP A2040 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,07900 Kč180,79 Kč
3016,39933 Kč491,98 Kč
5015,67300 Kč783,65 Kč
10014,73640 Kč1 473,64 Kč
25013,58656 Kč3 396,64 Kč
50012,77602 Kč6 388,01 Kč
1 00012,01485 Kč12 014,85 Kč
2 50011,07787 Kč27 694,68 Kč
5 00010,53730 Kč52 686,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,07900 Kč
Unit Price with VAT:21,87559 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 18,85600 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 18,85600 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 18,85600 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 18,85600 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 18,85600 Kč
Alternate Length
2" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 13,77500 Kč
3" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 14,80400 Kč
5" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 15,83200 Kč
Assembly Component