



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,85600 Kč | 188,56 Kč |
| 30 | 17,44933 Kč | 523,48 Kč |
| 50 | 16,82780 Kč | 841,39 Kč |
| 100 | 16,02360 Kč | 1 602,36 Kč |
| 250 | 15,01860 Kč | 3 754,65 Kč |
| 500 | 14,30132 Kč | 7 150,66 Kč |
| 1 000 | 13,61846 Kč | 13 618,46 Kč |
| 2 500 | 12,76603 Kč | 31 915,08 Kč |
| 5 000 | 12,15696 Kč | 60 784,80 Kč |
| Unit Price without VAT: | 18,85600 Kč |
|---|---|
| Unit Price with VAT: | 22,81576 Kč |











