Orange 20 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
ML-XT Extraction Video
Molex FiT City

0460121141-03-A0

DigiKey Part Number
0460121141-03-A0-ND
Manufacturer
Manufacturer Product Number
0460121141-03-A0
Description
3" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,27900 Kč142,79 Kč
3013,21467 Kč396,44 Kč
5012,74580 Kč637,29 Kč
10012,13680 Kč1 213,68 Kč
25011,37588 Kč2 843,97 Kč
50010,83244 Kč5 416,22 Kč
1 00010,31506 Kč10 315,06 Kč
2 5009,66916 Kč24 172,90 Kč
5 0009,20783 Kč46 039,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,27900 Kč
Unit Price with VAT:17,27759 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 14,27900 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,27900 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,27900 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,27900 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,27900 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 13,77500 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,80400 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,83200 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,84000 Kč