



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,27900 Kč | 142,79 Kč |
| 30 | 13,21467 Kč | 396,44 Kč |
| 50 | 12,74580 Kč | 637,29 Kč |
| 100 | 12,13680 Kč | 1 213,68 Kč |
| 250 | 11,37588 Kč | 2 843,97 Kč |
| 500 | 10,83244 Kč | 5 416,22 Kč |
| 1 000 | 10,31506 Kč | 10 315,06 Kč |
| 2 500 | 9,66916 Kč | 24 172,90 Kč |
| 5 000 | 9,20783 Kč | 46 039,15 Kč |
| Unit Price without VAT: | 14,27900 Kč |
|---|---|
| Unit Price with VAT: | 17,27759 Kč |











