



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,80400 Kč | 148,04 Kč |
| 30 | 13,69067 Kč | 410,72 Kč |
| 50 | 13,20360 Kč | 660,18 Kč |
| 100 | 12,57360 Kč | 1 257,36 Kč |
| 250 | 11,78576 Kč | 2 946,44 Kč |
| 500 | 11,22260 Kč | 5 611,30 Kč |
| 1 000 | 10,68651 Kč | 10 686,51 Kč |
| 2 500 | 10,01747 Kč | 25 043,67 Kč |
| 5 000 | 9,53948 Kč | 47 697,40 Kč |
| Unit Price without VAT: | 14,80400 Kč |
|---|---|
| Unit Price with VAT: | 17,91284 Kč |











